
Texas Instruments UCD3138128PFCR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 128KB |
| Number of GPIO | 43 |
| Number of Outputs | 8 |
| Operating Supply Current | 69mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138128PFCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
