
Texas Instruments UCD3138A64CEVM-660 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138A64CEVM-660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
