
The UCD3138A64PFC is a 43-channel supervisor IC with 8 outputs, capable of handling up to 30A. It operates at 3.3V with a supply current of 6.3mA. The device is packaged in TQFP and is RoHS compliant. It has a non-volatile memory size of 2KB and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Texas Instruments UCD3138A64PFC technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Non-volatile Memory Size | 2KB |
| Number of GPIO | 43 |
| Number of Outputs | 8 |
| Operating Supply Current | 6.3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 30A |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.018117oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138A64PFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
