
Texas Instruments UCD3138CC64EVM-030 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCD3138CC64EVM-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
