
Texas Instruments UCD3138PFCEVM-026 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 920mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138PFCEVM-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
