
The UCD3138RJAT is a quad voltage supervisor integrated circuit from Texas Instruments. It operates over a temperature range of -40 to 125°C and is available in a 40-pin QFN package. The device has a single function and is designed for automotive applications. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The supervisor circuit is designed to monitor the supply voltage and provide a reset signal when the voltage falls below a certain threshold.
Texas Instruments UCD3138RJAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD3138RJAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.