The UCD3138RMHR is an 8-channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C. This surface mount device has a maximum operating supply current of 100mA. It is available in a package quantity of 2000 units, packaged in tape and reel. The UCD3138RMHR is compliant with RoHS regulations and is lead free.
Texas Instruments UCD3138RMHR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138RMHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.