
The UCD3138RMHT is an 8-channel power management IC from Texas Instruments, packaged in a QFN format for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum operating supply current of 100mA. This device is RoHS compliant and suitable for use in lead-free applications.
Texas Instruments UCD3138RMHT technical specifications.
| Package/Case | QFN |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD3138RMHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
