
The UCD7100PWP is a single-channel gate driver IC from Texas Instruments, packaged in a surface-mount HTSSOP package. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device can handle a maximum output current of 4A and a supply voltage of up to 16V, with a typical operating supply voltage of 12V. The gate driver has a fall time of 10ns and a supply current of 20mA.
Texas Instruments UCD7100PWP technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 10ns |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7100PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
