
Dual low-side MOSFET driver with independent channels, delivering +/- 4A output current. Features a single common current sense, 2MHz operating frequency, and 40ns propagation delay. Operates from a 4.5V to 15V supply voltage with a maximum supply current of 20mA. Packaged in a 14-HTSSOP for surface mounting, this RoHS compliant component functions across a -40°C to 105°C temperature range.
Texas Instruments UCD7201PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Independent |
| Fall Time | 15ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.67W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.67W |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 40ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7201PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
