
High-performance synchronous buck driver for power management applications. Features a 2MHz switching frequency and a 4A maximum output current. Operates within a 4.5V to 15.5V supply voltage range and supports a 15.5V maximum input voltage. Packaged in a 20-pin HTSSOP for surface mounting, with a temperature range of -40°C to 125°C. This RoHS compliant component offers a single positive output phase.
Texas Instruments UCD7230PWP technical specifications.
| Package/Case | HTSSOP |
| Clock Sync | No |
| Frequency | 2MHz |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 15.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD7230PWP to view detailed technical specifications.
No datasheet is available for this part.