
The UCD7231RTJT is a 20-pin WQFN EP non-lead-frame SMT power management IC from Texas Instruments. It features a very thin quad flat no lead package with an exposed pad, measuring 4mm in length and 4mm in width, with a height of 0.73mm and a seated plane height of 0.8mm maximum. The package has a 0.5mm pin pitch and is made of plastic, suitable for surface mount applications.
Texas Instruments UCD7231RTJT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UCD7231RTJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.