
The UCD74120RVFR is a DC/DC controller with a maximum output current of 25A and an output voltage of 6.8V. It operates within a temperature range of -40°C to 125°C and is available in a surface mount module package. The device is RoHS compliant and contains lead. It is designed for use in applications where a positive output configuration is required.
Texas Instruments UCD74120RVFR technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 6.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD74120RVFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
