
Texas Instruments UCD74120RVFT technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 6.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD74120RVFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
