
12-rail sequencer and system health monitor featuring fan control and ACPI support. This integrated circuit monitors up to 12 voltages, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. The device offers active low reset with a 2us timeout and includes a watchdog timer. Packaged in a 64-VQFN with dimensions of 9.15mm x 9.15mm x 0.95mm, it supports surface mount installation and operates within a -40°C to 125°C temperature range.
Texas Instruments UCD90124ARGCT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Series | UCD90124A |
| Type | Sequencer |
| Watchdog Timer | Yes |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90124ARGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
