
32-channel PMBus power sequencer and system manager with SEU detection. Industrial temperature grade, operating from -40°C to 85°C. Features a 169-terminal, 12mm x 12mm S-PBGA package. Nominal supply voltage of 3.3V, with a maximum of 3.63V and minimum of 2.97V.
Texas Instruments UCD90320UZWST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD90320UZWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.