
Texas Instruments UCD9080RHBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 350uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9080RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
