
The UCD9090ARGZR is an automotive-grade power management IC with 10 channels, operating over a temperature range of -40°C to 125°C. It features a quad terminal position and is packaged in a 48-pin VQFN. The device is designed for use with a supply voltage of 3.3V to 3.6V. It is classified as an automotive temperature grade and is suitable for use in harsh environments.
Texas Instruments UCD9090ARGZR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCD9090ARGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.