
The UCD90910RGCR is a 10-channel sequencer from Texas Instruments, packaged in a VQFN with a height of 0.88mm and length of 9mm. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 50mA. This lead-free device is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Texas Instruments UCD90910RGCR technical specifications.
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| RoHS Compliant | Yes |
| Series | UCD90910 |
| Type | Sequencer |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90910RGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
