
Texas Instruments UCD90SEQ48EVM-560 technical specifications.
| Package/Case | Module |
| Interface | USB |
| Lead Free | Lead Free |
| Output Voltage | 3.8V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UCD90SEQ48EVM-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
