
Texas Instruments UCD90SEQ64EVM-650 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | PMBus |
| Interface | USB |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD90SEQ64EVM-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.