The UCD9111RHBR is a single linear voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a maximum output current of 4A and a maximum output voltage of 5.5V. It is available in tape and reel packaging.
Texas Instruments UCD9111RHBR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.46V |
| Output Current | 4A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCD9111RHBR to view detailed technical specifications.
No datasheet is available for this part.