Texas Instruments UCD9112EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 40A |
| Output Voltage | 4V |
| Package Quantity | 2 |
| Radiation Hardening | No |
| Series | Fusion Digital Power™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9112EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.