
The UCD9112RHBTG4 is a DC/DC controller from Texas Instruments with a maximum operating temperature of 125°C and a maximum frequency of 1MHz. It is designed for surface mount applications and has a duty cycle of 100%. The device is RoHS compliant and available in a VQFN package. It can handle an output current of 5mA and an output voltage of 4V. The UCD9112RHBTG4 is suitable for use in a wide range of applications, including those requiring high-frequency operation and high-temperature tolerance.
Texas Instruments UCD9112RHBTG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD9112 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9112RHBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
