
2MHz, 2-rail, 4-phase digital PWM buck controller for power management. Features a 3.6V maximum input and output voltage, operating from a 3V to 3.6V supply. Offers I2C and Serial interfaces with a 100% duty cycle capability. Packaged in a 48-VQFN for surface mounting, this lead-free component operates between -40°C and 110°C.
Sign in to ask questions about the Texas Instruments UCD9220RGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCD9220RGZR technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Fall Time | 120ns |
| Frequency | 2MHz |
| Input Current | 52mA |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Max Output Voltage | 3.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 6mA |
| Output Type | Voltage |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9220RGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
