
The UCD9220RGZT is a dual DC/DC controller from Texas Instruments, packaged in a VQFN-48. It operates at 3.3V with a maximum supply voltage of 3.6V and can handle frequencies up to 2MHz. The device features a 100% duty cycle and a maximum operating temperature of 110°C. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments UCD9220RGZT technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Fall Time | 120ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 3.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9220RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
