
The UCD9222WRGZREP is a dual-phase DC/DC controller from Texas Instruments, operating at a frequency of 2MHz. It features an I2C/SMBus interface and is packaged in a VQFN package. The device is RoHS compliant and lead free, with a maximum operating temperature of 115°C and a minimum operating temperature of -55°C. It has a maximum operating supply current of 54mA and a maximum operating supply voltage of 3.3V.
Texas Instruments UCD9222WRGZREP technical specifications.
| Package/Case | VQFN |
| Clock Sync | Yes |
| Frequency | 2MHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 3.3V |
| Output Configuration | Positive |
| Output Type | PWM |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9222WRGZREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
