
Digital Point of Load System Controller, an 8-output DC/DC controller, operates with a 2MHz switching frequency and a 100% maximum duty cycle. This surface mountable TQFP package integrates I2C and Serial interfaces, supporting a 3V to 3.6V supply voltage range. The device features a maximum operating temperature of 110°C and is RoHS compliant.
Texas Instruments UCD9240PFC technical specifications.
| Package/Case | TQFP |
| Frequency | 2MHz |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 55mA |
| Output Current | 6mA |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| Supply Current | 55mA |
| Termination | SMD/SMT |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9240PFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
