
Texas Instruments UCD9240PFCR technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fusion Digital Power™ |
| Weight | 0.013178oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9240PFCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
