
Quad-output, step-down DC/DC controller and regulator IC designed for surface mounting. Features a 64-pin VQFN EP package with a 0.5mm pin pitch, measuring 9.15mm x 9.15mm x 0.95mm. Operates with a 3V to 3.6V input voltage, supporting a maximum switching frequency of 2000kHz. Suitable for applications requiring efficient power conversion across a -40°C to 125°C temperature range.
Texas Instruments UCD9246RGCT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9.15(Max) |
| Package Width (mm) | 9.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 4 |
| Maximum Switching Frequency | 2000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 3.6V |
| Minimum Input Voltage | 3V |
| Typical Input Voltage | 3.3V |
| Operating Supply Voltage | 3 to 3.6V |
| Maximum Supply Current | 55mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UCD9246RGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.