Texas Instruments UCD9501PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Max Frequency | 100MHz |
| Memory Size | 32KB |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCD9501PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.