
Seven-channel NPN Darlington transistor array, surface mountable in a 16-TSSOP package. Features a 50V collector-emitter breakdown voltage and a maximum output current of 500mA per channel. Operates within a temperature range of -20°C to 70°C, with a maximum supply voltage of 50V. This RoHS compliant component is designed for automotive applications.
Texas Instruments ULN2003APWR technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 930uA |
| Number of Channels | 7 |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
