
Texas Instruments ULN2003BN technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 7 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2003BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
