
Seven-channel NPN Darlington transistor array for surface-mount applications. Features a 50V collector-emitter breakdown voltage and a 500mA maximum collector current. Operates within a -20°C to 70°C temperature range and is supplied in a 16-pin SOIC package on tape and reel. This RoHS compliant component is designed for automotive applications.
Texas Instruments ULN2004ADR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| DC Rated Voltage | 50V |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2004ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
