
The ULN2004AINS is a 7-channel Darlington driver IC from Texas Instruments with a maximum collector-emitter voltage of 50V and a maximum collector current of 500mA. It is available in a surface mount SO-16 package and is RoHS compliant. The device operates over a temperature range of -40°C to 105°C. It is packaged in a rail or tube format with 50 pieces per package.
Texas Instruments ULN2004AINS technical specifications.
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2004AINS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
