
The ULN2004AINSR is a 7-channel NPN bipolar junction transistor array from Texas Instruments. It features a collector-emitter breakdown voltage of 50V and a collector-emitter saturation voltage of 1.1V. The device is rated for a maximum collector current of 500mA and is packaged in a surface-mount SOP package. The ULN2004AINSR is compliant with AEC-Q100 and RoHS standards, with an operating temperature range of -40°C to 105°C.
Texas Instruments ULN2004AINSR technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| DC Rated Voltage | 50V |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2004AINSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
