
The ULQ2003ATDQ1 is a surface-mount NPN bipolar junction transistor with a collector-emitter voltage rating of 50V and a maximum collector current of 500mA. It is packaged in a 16-pin SOIC package and is suitable for use in a variety of applications. The transistor has a maximum operating temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in a rail/tube packaging configuration with 40 units per package.
Texas Instruments ULQ2003ATDQ1 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 500mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.004984oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULQ2003ATDQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
