
The ULQ2003ATPWRQ1 is a surface-mount NPN transistor with 7 drivers, operating within a temperature range of -40°C to 105°C. It can handle a maximum collector current of 500mA and a maximum power dissipation of 950mW. The transistor is packaged in a lead-free TSSOP package and is compliant with RoHS regulations.
Texas Instruments ULQ2003ATPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 500mA |
| Lead Free | Lead Free |
| Max Collector Current | 100uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULQ2003ATPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
