
The ULQ2004ADR is a 7-element NPN bipolar junction transistor from Texas Instruments. It features a collector-emitter voltage of 50V and a maximum collector current of 500mA. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The ULQ2004ADR operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments ULQ2004ADR technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.004984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULQ2004ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
