The USB2ANY interface adapter is a small dongle designed to allow a computer to control electronic evaluation modules (EVMs) via a USB connection. It acts as a bridge for specialized interfaces not typically available on commercial computers, supporting protocols such as I2C, SPI, UART, and GPIO. The board features a built-in MSP430F5529 microcontroller and provides regulated 3.3V and 5.0V power to target devices up to a combined maximum of 300mA. It includes current sensing and limiting circuits for protection against overcurrent and short circuits.
Sign in to ask questions about the Texas Instruments USB2ANY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments USB2ANY technical specifications.
| Interface Protocols | I2C, SPI, UART, GPIO, PWM, OneWire, uWire, RFFE |
| GPIO Count | 13 |
| ADC Channels | 4 |
| ADC Resolution | 12bit |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| USB Specification | USB 2.0 Full-Speed (HID Class) |
| Output Voltage | 3.3, 5.0V |
| Max Current Output | 300mA |
| Microcontroller | MSP430F5529 |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments USB2ANY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.