
Texas Instruments USBN9604-28M/NOPB technical specifications.
| Package/Case | SOIC |
| ESD Protection | Yes |
| Height | 2.34mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 17.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 1 |
| Operating Supply Current | 30mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 1.1 |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments USBN9604-28M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
