
Texas Instruments USBN9604-28MX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Interface | Parallel, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments USBN9604-28MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
