
Texas Instruments USBN9604SLBX technical specifications.
| Height | 1.1mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments USBN9604SLBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
