
Texas Instruments USBN9604SLBX/NOPB technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBN9604 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments USBN9604SLBX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
