16-bit bidirectional bus transceiver, featuring 3-state outputs and CMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a high level output current of -16mA and a low level output current of 16mA. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments V62/03601-01XE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| RoHS Compliant | Yes |
| Series | SN74ACT16245-EP |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03601-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.