16-bit D-type transparent latch with 3-state outputs, featuring CMOS technology and a non-inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a high level output current of -16mA and a low level output current of 32mA. Housed in a 48-SSOP surface mount package, this RoHS compliant component has a propagation delay of 9.7ns and a turn-on delay time of 15.1ns. Designed for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments V62/03602-01XE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| RoHS Compliant | Yes |
| Series | SN74ACT16373-EP |
| Technology | CMOS |
| Turn-On Delay Time | 15.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03602-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.