16-Bit D-Type Edge-Triggered Flip-Flop with 3-State Outputs, designed for surface mount applications in a 48-SSOP package. This CMOS logic IC operates with a minimum supply voltage of 4.5V and a maximum of 5.5V, featuring a positive edge clock trigger and non-inverting polarity. It supports a maximum frequency of 65MHz, with a propagation delay of 10.9ns and a turn-on delay time of 14.3ns. The device offers 16 bits of data storage, with each of the 16 outputs capable of sourcing or sinking 16mA. This RoHS compliant component is lead-free and suitable for operation across a wide temperature range from -40°C to 125°C.
Texas Instruments V62/03603-01XE technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 65MHz |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.9ns |
| RoHS Compliant | Yes |
| Series | SN74ACT16374-EP |
| Technology | CMOS |
| Turn-On Delay Time | 14.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03603-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.