
CMOS Hex Schmitt-Trigger Inverter IC, featuring six independent inverter circuits with Schmitt-trigger input for enhanced noise immunity. Operating from a 2V to 5.5V supply range with a typical 5V operating voltage, this component offers a 12ns propagation delay and 8mA output current. Packaged in a TSSOP for surface mounting, it operates across a wide temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments V62/03605-01YE technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | SN74AHC14-EP |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03605-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
