Octal buffer and line driver IC featuring 8 channels and 3-state outputs. CMOS technology supports a wide operating supply voltage range of 2V to 6V, with a nominal 5V. This surface mount component offers non-inverting logic with a propagation delay of 28ns and a high level output current of -7.8mA. Designed for demanding applications, it operates across an extended temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments V62/03607-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 10 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03607-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.