Texas Instruments V62/03608-02XE technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 3MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03608-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.